
1SMB5.0CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB5.0CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB5.0CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB5.0CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5.0CA TR13 PBFREE |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.45700 | $74.57 |
| 100 | $4.93450 | $493.45 |
| 500 | $3.84980 | $1,924.90 |
| 1,000 | $3.50055 | $3,500.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.05697 | $9,170.91 |
| 6,000 | $2.83368 | $17,002.08 |
| 9,000 | $2.71995 | $24,479.55 |
| 15,000 | $2.59218 | $38,882.70 |
| 21,000 | $2.51655 | $52,847.55 |
| 30,000 | $2.46645 | $73,993.50 |

