
1SMB45A TR13 | |
|---|---|
DigiKey Part Number | 1SMB45ATR13-TR-ND - Tape & Reel (TR) 1SMB45ATR13-CT-ND - Cut Tape (CT) 1SMB45ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB45A TR13 |
Description | TVS DIODE 45VWM 72.7VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.61200 | $46.12 |
| 100 | $2.98690 | $298.69 |
| 500 | $2.28542 | $1,142.71 |
| 1,000 | $2.05916 | $2,059.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77157 | $5,314.71 |
| 6,000 | $1.62672 | $9,760.32 |
| 9,000 | $1.55291 | $13,976.19 |
| 15,000 | $1.46999 | $22,049.85 |
| 21,000 | $1.42089 | $29,838.69 |
| 30,000 | $1.37317 | $41,195.10 |

