
1SMB33A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMB33ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB33ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB33ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB33A TR13 PBFREE |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
10 | $4.24800 | $42.48 |
100 | $2.74810 | $274.81 |
500 | $2.10254 | $1,051.27 |
1,000 | $1.89439 | $1,894.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.62985 | $4,889.55 |
6,000 | $1.44591 | $8,675.46 |
9,000 | $1.27641 | $11,487.69 |