38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB24A TR13 PBFREE

DigiKey Part Number
1514-1SMB24ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMB24ATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMB24ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB24A TR13 PBFREE
Description
TVS DIODE 24VWM 38.9VC SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.4A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24ATaiwan Semiconductor Corporation14,930SMBJ24AFSCT-ND$5.18000Direct
P6SMBJ24AS_R1_00001Panjit International Inc.6133757-P6SMBJ24AS_R1_00001CT-ND$3.04000Similar
In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.61200$46.12
100$2.98690$298.69
500$2.28542$1,142.71
1,000$2.05916$2,059.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77157$5,314.71
6,000$1.62672$9,760.32
9,000$1.55291$13,976.19
15,000$1.46999$22,049.85
21,000$1.42089$29,838.69
30,000$1.37317$41,195.10
Manufacturers Standard Package