
1SMB20A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMB20ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB20ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB20ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB20A TR13 PBFREE |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.50600 | $35.06 |
100 | $2.39760 | $239.76 |
500 | $1.88032 | $940.16 |
1,000 | $1.71610 | $1,716.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33018 | $3,990.54 |
6,000 | $1.30555 | $7,833.30 |
9,000 | $1.28297 | $11,546.73 |