DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB12A TR13 TIN/LEAD

DigiKey Part Number
1514-1SMB12ATR13TIN/LEADTR-ND - Tape & Reel (TR)
1514-1SMB12ATR13TIN/LEADCT-ND - Cut Tape (CT)
1514-1SMB12ATR13TIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB12A TR13 TIN/LEAD
Description
TVS DIODE 12VWM 19.9VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.10000$12.10
10$7.63100$76.31
100$5.07260$507.26
500$3.97358$1,986.79
1,000$3.62002$3,620.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.10495$9,314.85
6,000$2.88259$17,295.54
9,000$2.76935$24,924.15
15,000$2.75052$41,257.80
Manufacturers Standard Package