Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N757A TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N757ATRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N757A TR TIN/LEAD |
Description | 9.1V 500MW TH DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71481 | $7,148.10 |
| 20,000 | $0.65710 | $13,142.00 |
| 30,000 | $0.62771 | $18,831.30 |
| 50,000 | $0.59467 | $29,733.50 |
| 70,000 | $0.57511 | $40,257.70 |
| 100,000 | $0.56728 | $56,728.00 |



