
1N753A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N753ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N753ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N753A TR PBFREE |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.85200 | $18.52 |
| 100 | $0.81590 | $81.59 |
| 500 | $0.77506 | $387.53 |
| 1,000 | $0.70979 | $709.79 |
| 2,000 | $0.70571 | $1,411.42 |
| 5,000 | $0.70163 | $3,508.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56090 | $5,609.00 |


