
1N750A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N750ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N750ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N750A TR PBFREE |
Description | DIODE ZENER 4.7V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.54000 | $25.40 |
| 100 | $1.60890 | $160.89 |
| 500 | $1.20396 | $601.98 |
| 1,000 | $1.07323 | $1,073.23 |
| 2,000 | $0.96307 | $1,926.14 |
| 5,000 | $0.84359 | $4,217.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.76968 | $7,696.80 |
| 20,000 | $0.70750 | $14,150.00 |
| 30,000 | $0.67583 | $20,274.90 |
| 50,000 | $0.64024 | $32,012.00 |
| 70,000 | $0.61916 | $43,341.20 |
| 100,000 | $0.59868 | $59,868.00 |

