
1N6278A TR TIN/LEAD | |
---|---|
DigiKey Part Number | 1514-1N6278ATRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N6278ATRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6278A TR TIN/LEAD |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.69000 | $56.90 |
100 | $3.73030 | $373.03 |
500 | $2.88732 | $1,443.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.49984 | $3,499.78 |
2,800 | $2.28964 | $6,410.99 |
4,200 | $2.18254 | $9,166.67 |
7,000 | $2.06218 | $14,435.26 |
9,800 | $1.99091 | $19,510.92 |
14,000 | $1.92164 | $26,902.96 |
35,000 | $1.89879 | $66,457.65 |