
1N5265B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5265BTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N5265BTRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5265B TR TIN/LEAD |
Description | DIODE ZENER 62V 500MW DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 185 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26100 | $22.61 |
| 100 | $1.42890 | $142.89 |
| 500 | $1.06764 | $533.82 |
| 1,000 | $0.95106 | $951.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.82458 | $2,061.45 |
| 5,000 | $0.74623 | $3,731.15 |
| 7,500 | $0.70630 | $5,297.25 |
| 12,500 | $0.66140 | $8,267.50 |
| 17,500 | $0.63479 | $11,108.82 |
| 25,000 | $0.60894 | $15,223.50 |
| 62,500 | $0.55219 | $34,511.88 |
| 125,000 | $0.53440 | $66,800.00 |

