1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5259B TR PBFREE

DigiKey Part Number
1514-1N5259BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5259BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5259B TR PBFREE
Description
DIODE ZENER 39V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.24400$22.44
100$1.41790$141.79
500$1.05946$529.73
1,000$0.94378$943.78
2,000$0.84628$1,692.56
5,000$0.74051$3,702.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.67510$6,751.00
20,000$0.53846$10,769.20
30,000$0.53030$15,909.00
Manufacturers Standard Package