1N5247B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,931
Unit Price: $4.03000
Datasheet

Parametric Equivalent


onsemi
In Stock: 18,350
Unit Price: $1.32000
Datasheet

Parametric Equivalent


onsemi
In Stock: 29,210
Unit Price: $1.40000
Datasheet
Zener Diode 17 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5247B TR PBFREE

DigiKey Part Number
1514-1N5247BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5247B TR PBFREE
Description
DIODE ZENER 17V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.28346$8,503.80