1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5239B TR PBFREE

DigiKey Part Number
1514-1N5239BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5239BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5239B TR PBFREE
Description
DIODE ZENER 9.1V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.17600$21.76
100$1.37530$137.53
500$1.02670$513.35
1,000$0.91405$914.05
2,000$0.81901$1,638.02
5,000$0.71603$3,580.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65232$6,523.20
20,000$0.51729$10,345.80
30,000$0.50806$15,241.80
Manufacturers Standard Package