Parametric Equivalent
Similar
Similar
Similar

1N5238B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5238BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5238BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5238B TR PBFREE |
Description | DIODE ZENER 8.7V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36000 | $23.60 |
| 100 | $1.48730 | $148.73 |
| 500 | $1.11024 | $555.12 |
| 1,000 | $0.98839 | $988.39 |
| 2,000 | $0.88566 | $1,771.32 |
| 5,000 | $0.77432 | $3,871.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.70540 | $7,054.00 |
| 20,000 | $0.64742 | $12,948.40 |
| 30,000 | $0.61789 | $18,536.70 |
| 50,000 | $0.58469 | $29,234.50 |
| 70,000 | $0.56504 | $39,552.80 |
| 100,000 | $0.54594 | $54,594.00 |





