1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5235B TR PBFREE

DigiKey Part Number
1514-1N5235BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5235BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5235B TR PBFREE
Description
DIODE ZENER 6.8V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.16200$21.62
100$1.36650$136.65
500$1.02014$510.07
1,000$0.90820$908.20
2,000$0.81377$1,627.54
5,000$0.71145$3,557.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.64814$6,481.40
20,000$0.50481$10,096.20
Manufacturers Standard Package