Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

1N5231B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5231BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5231B BK PBFREE |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5231B TR PBFREE | Central Semiconductor Corp | 3,034 | 1514-1N5231BTRPBFREECT-ND | $3.86000 | Parametric Equivalent |
| 1N751A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N751ABKPBFREE-ND | $0.68239 | Parametric Equivalent |
| 1N751A TR PBFREE | Central Semiconductor Corp | 17,619 | 1514-1N751ATRPBFREECT-ND | $4.11000 | Parametric Equivalent |
| 1N4625-1 | Microchip Technology | 0 | 1N4625-1-ND | $20.22000 | Similar |
| 1N5231B-TAP | Vishay General Semiconductor - Diodes Division | 16,668 | 1N5231B-TAPGICT-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.46548 | $6,982.20 |





