Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

1N5229B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5229BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5229B BK PBFREE |
Description | 4.3V 500MW TH DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5229B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5229BBKTIN/LEAD-ND | $0.33013 | Parametric Equivalent |
| 1N5229B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5229BTRTIN/LEADTR-ND | $0.31811 | Parametric Equivalent |
| 1N749A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N749ABKTIN/LEAD-ND | $0.71481 | Parametric Equivalent |
| 1N3509A | Microchip Technology | 0 | 1N3509A-ND | $21.01755 | Similar |
| 1N4623-1 | Microchip Technology | 0 | 1N4623-1-ND | $22.28347 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.29031 | $7,257.75 |






