
1N5227B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N5227BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5227BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5227B TR PBFREE |
Description | DIODE ZENER 3.6V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34800 | $23.48 |
100 | $1.48780 | $148.78 |
500 | $1.11342 | $556.71 |
1,000 | $0.99246 | $992.46 |
2,000 | $0.89057 | $1,781.14 |
5,000 | $0.78011 | $3,900.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.71175 | $7,117.50 |