
1N5221B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N5221BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5221BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5221B TR PBFREE |
Description | DIODE ZENER 2.4V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.06900 | $20.69 |
100 | $0.91140 | $91.14 |
500 | $0.87036 | $435.18 |
1,000 | $0.82110 | $821.10 |
2,000 | $0.79647 | $1,592.94 |
5,000 | $0.73078 | $3,653.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60761 | $6,076.10 |
20,000 | $0.53372 | $10,674.40 |