
1N4936 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4936TRPBFREETR-ND - Tape & Reel (TR) 1514-1N4936TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936 TR PBFREE |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 100 | $2.18030 | $218.03 |
| 500 | $1.64890 | $824.45 |
| 1,000 | $1.47740 | $1,477.40 |
| 2,000 | $1.33300 | $2,666.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.17653 | $5,882.65 |
| 10,000 | $1.07978 | $10,797.80 |
| 15,000 | $1.03047 | $15,457.05 |
| 25,000 | $0.97507 | $24,376.75 |
| 35,000 | $0.94227 | $32,979.45 |
| 50,000 | $0.91039 | $45,519.50 |

