1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N486B TR TIN/LEAD

DigiKey Part Number
1514-1N486BTRTIN/LEADTR-ND - Tape & Reel (TR)
1514-1N486BTRTIN/LEADCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N486B TR TIN/LEAD
Description
DIODE STANDARD 250V 200MA DO35
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 nA @ 250 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.68000$5.68
10$3.49900$34.99
100$2.24820$224.82
500$1.70698$853.49
1,000$1.53239$1,532.39
2,000$1.38528$2,770.56
5,000$1.22594$6,129.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.12744$11,274.40
20,000$1.04460$20,892.00
30,000$1.00240$30,072.00
50,000$0.97755$48,877.50
Manufacturers Standard Package