
1N4758A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4758ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4758ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4758A TR PBFREE |
Description | DIODE ZENER 56V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.77500 | $27.75 |
100 | $1.76860 | $176.86 |
500 | $1.33134 | $665.67 |
1,000 | $1.19018 | $1,190.18 |
2,000 | $1.07129 | $2,142.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94244 | $4,712.20 |
10,000 | $0.71128 | $7,112.80 |