
1N4758A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4758ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4758ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4758A TR PBFREE |
Description | DIODE ZENER 56V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 100 | $1.91230 | $191.23 |
| 500 | $1.43974 | $719.87 |
| 1,000 | $1.28708 | $1,287.08 |
| 2,000 | $1.15849 | $2,316.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01914 | $5,095.70 |
| 10,000 | $0.93297 | $9,329.70 |
| 15,000 | $0.88905 | $13,335.75 |
| 25,000 | $0.83970 | $20,992.50 |
| 35,000 | $0.81048 | $28,366.80 |
| 50,000 | $0.78207 | $39,103.50 |

