
1N4755A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4755ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4755ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4755A TR PBFREE |
Description | DIODE ZENER 43V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.14300 | $21.43 |
100 | $0.99350 | $99.35 |
500 | $0.92784 | $463.92 |
1,000 | $0.86216 | $862.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85394 | $4,269.70 |
10,000 | $0.67741 | $6,774.10 |