
1N4754A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4754ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4754ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4754A TR PBFREE |
Description | DIODE ZENER 39V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.68500 | $26.85 |
100 | $1.70460 | $170.46 |
500 | $1.28190 | $640.95 |
1,000 | $1.14527 | $1,145.27 |
2,000 | $1.03020 | $2,060.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90546 | $4,527.30 |
10,000 | $0.67741 | $6,774.10 |