1N4754A TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9,850
Unit Price: $0.70000
Datasheet

Parametric Equivalent


onsemi
In Stock: 19,693
Unit Price: $2.14000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,694
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.52905
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,112
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42092
Datasheet
Zener Diode 39 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4754A TR PBFREE

DigiKey Part Number
1514-1N4754ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4754ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4754A TR PBFREE
Description
DIODE ZENER 39V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.90200$29.02
100$1.84330$184.33
500$1.38614$693.07
1,000$1.23849$1,238.49
2,000$1.11402$2,228.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.97915$4,895.75
10,000$0.89572$8,957.20
15,000$0.85321$12,798.15
25,000$0.80542$20,135.50
35,000$0.77713$27,199.55
50,000$0.74963$37,481.50
Manufacturers Standard Package