1N4005 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4750A TR PBFREE

DigiKey Part Number
1514-1N4750ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4750ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4750A TR PBFREE
Description
DIODE ZENER 27V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.12900$21.29
100$1.44410$144.41
500$1.11772$558.86
1,000$0.90559$905.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.89744$4,487.20
10,000$0.68531$6,853.10
Manufacturers Standard Package