1N4005 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4743A TR PBFREE

DigiKey Part Number
1514-1N4743ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4743ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4743A TR PBFREE
Description
DIODE ZENER 13V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.44800$24.48
100$1.46040$146.04
500$1.27272$636.36
1,000$0.85664$856.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66900$3,345.00
10,000$0.66084$6,608.40
15,000$0.64762$9,714.30
25,000$0.56702$14,175.50
Manufacturers Standard Package