
1N4739A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4739ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4739ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4739A TR PBFREE |
Description | DIODE ZENER 9.1V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.93581 | $4,679.05 |
10,000 | $0.71618 | $7,161.80 |
15,000 | $0.70795 | $10,619.25 |
25,000 | $0.69972 | $17,493.00 |
35,000 | $0.69499 | $24,324.65 |