
1N4734A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4734ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4734ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4734A TR PBFREE |
Description | DIODE ZENER 5.6V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.14900 | $21.49 |
100 | $1.45710 | $145.71 |
500 | $1.12778 | $563.89 |
1,000 | $0.86436 | $864.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.86436 | $4,321.80 |
10,000 | $0.70795 | $7,079.50 |
15,000 | $0.69149 | $10,372.35 |
25,000 | $0.67914 | $16,978.50 |