1N4627 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.82750

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 37,749
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 49,665
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 8,375
Unit Price: $0.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $44.01150
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $103.37650
Datasheet

Similar


onsemi
In Stock: 7,874
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 22,435
Unit Price: $1.07000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4627 TR PBFREE

DigiKey Part Number
1514-1N4627TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4627 TR PBFREE
Description
DIODE ZENER 6.2V 250MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.55188$15,518.80
20,000$1.52084$30,416.80
30,000$1.49851$44,955.30
Manufacturers Standard Package