1N4466 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.65265
Datasheet
Image for 1N4466 TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4466 TR PBFREE

DigiKey Part Number
1514-1N4466TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4466 TR PBFREE
Description
DIODE ZENER 11V 1.5W DO41
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
300 nA @ 8.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4466 BK PBFREECentral Semiconductor Corp01514-1N4466BKPBFREE-ND$2.65265Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.58867$12,943.35
10,000$2.41129$24,112.90
15,000$2.37396$35,609.40
Manufacturers Standard Package