Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4460 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4460BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4460 BK PBFREE |
Description | DIODE ZENER 6.2V 1.5W DO41 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 3.72 V | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.68192 | $10,727.68 |


