Similar
Similar



1.5SMC91CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC91CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMC91CA BK PBFREE |
Description | TVS DIODE 77.8VWM 125VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC9.1CA/TR13 | YAGEO | 0 | 13-1.5SMC9.1CA/TR13TR-ND | $1.20925 | Similar |
| 1.5SMC9.1CA/TR7 | YAGEO | 0 | 13-1.5SMC9.1CA/TR7TR-ND | $1.58084 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $2.42781 | $6,312.31 |


