


1.5SMC56CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5SMC56CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC56CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC56CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56CA TR13 PBFREE |
Description | TVS DIODE 47.8VWM 77VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $8.45700 | $84.57 |
100 | $6.19110 | $619.11 |
500 | $5.11546 | $2,557.73 |
1,000 | $4.82413 | $4,824.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.08087 | $12,242.61 |
6,000 | $3.94128 | $23,647.68 |