


1.5SMC47A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5SMC47ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC47ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC47ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC47A TR13 PBFREE |
Description | TVS DIODE 40.2VWM 64.8VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.22153 | $9,664.59 |
6,000 | $2.99283 | $17,956.98 |
9,000 | $2.87633 | $25,886.97 |
15,000 | $2.87385 | $43,107.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $7.73500 | $77.35 |
100 | $5.14580 | $514.58 |
500 | $4.03390 | $2,016.95 |
1,000 | $3.67598 | $3,675.98 |