
1.5CE16CA TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5CE16CATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE16CATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE16CA TR PBFREE |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.34000 | $16.34 |
10 | $10.39500 | $103.95 |
100 | $7.02120 | $702.12 |
500 | $5.57428 | $2,787.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $4.87734 | $6,828.28 |
2,800 | $4.49142 | $12,575.98 |
4,200 | $4.26767 | $17,924.21 |