1.5CE120A TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1,375
Unit Price: $9.11000
Datasheet

Similar


YAGEO
In Stock: 10,000
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,273
Unit Price: $6.82000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.61270
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.30890
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,429
Unit Price: $5.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,267
Unit Price: $4.60000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.05608
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.61270

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.67563
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,258
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.67563
Datasheet
CZ5386B TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE120A TR PBFREE

DigiKey Part Number
1514-1.5CE120ATRPBFREETR-ND - Tape & Reel (TR)
1514-1.5CE120ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5CE120A TR PBFREE
Description
TVS DIODE 17.1VWM 27.7VC DO201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.45000$14.45
10$9.18000$91.80
100$6.15660$615.66
500$4.86156$2,430.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$4.26726$5,974.16
2,800$3.61284$10,115.95
Manufacturers Standard Package