New at DigiKey
Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage 6 ~ 690VAC, 6 ~ 690VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEM DT-9121

DigiKey Part Number
6112-CEMDT-9121-ND
Manufacturer
Manufacturer Product Number
CEM DT-9121
Description
Electrical Tester 690V AC/DC
Customer Reference
Detailed Description
Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage 6 ~ 690VAC, 6 ~ 690VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Voltage Detector
Manufacturer
CEM Instruments
Specifications
Measures AC, DC Voltage 6 ~ 690VAC, 6 ~ 690VDC
Packaging
Retail Package
Ratings
CAT III 1000V, CAT IV 600V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CEM Instruments
A separate shipping fee may apply.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$454.14000$454.14
5$422.82000$2,114.10
10$375.84000$3,758.40