
SO468420 | |
---|---|
DigiKey Part Number | 3667-SO468420-ND |
Manufacturer | |
Manufacturer Product Number | SO468420 |
Description | SSR RELAY SPST-NO 95A 200-480V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 20mA (Current Loop) | |
Voltage - Load | 200 V ~ 480 V | |
Load Current | 95 A | |
On-State Resistance (Max) | 3.5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,919.49000 | $1,919.49 |