SO469020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO465620

DigiKey Part Number
3667-SO465620-ND
Manufacturer
Manufacturer Product Number
SO465620
Description
SSR RELAY SPST-NO 50A 200-480V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
10 ~ 30VDC
Voltage - Load
200 V ~ 480 V
Load Current
50 A
On-State Resistance (Max)
12 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$2,056.36500$4,112.73
Manufacturers Standard Package