Reversing Relay 12 ~ 30VDC Supply 16A 24 ~ 520V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGR8671510

DigiKey Part Number
3667-SGR8671510-ND
Manufacturer
Manufacturer Product Number
SGR8671510
Description
REVERSER I=16AC3/24-550VAC/CD12-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reversing Relay 12 ~ 30VDC Supply 16A 24 ~ 520V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Reversing Relay
Number of Motors
1
Voltage - Load
24 ~ 520V
Current - Output
16A
Wattage - Load
7500 W
Voltage - Supply
12 ~ 30VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 100°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,820.88000$2,820.88