
SCI0100600 | |
---|---|
DigiKey Part Number | 3667-SCI0100600-ND |
Manufacturer | |
Manufacturer Product Number | SCI0100600 |
Description | SSR RELAY SPST-NO 100A 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 A | |
Termination Style | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,892.52000 | $4,892.52 |