
ZICM3588SP2-2-R | |
---|---|
DigiKey Part Number | ZICM3588SP2-2-RTR-ND - Tape & Reel (TR) ZICM3588SP2-2-RCT-ND - Cut Tape (CT) ZICM3588SP2-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZICM3588SP2-2-R |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 20dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | EM3588 | |
Memory Size | 512kB Flash, 64kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 34mA | |
Current - Transmitting | 150mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.08000 | $352.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $210.17367 | $126,104.20 |