UPG2164T5N-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: $8.36945
Datasheet
6TSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2164T5N-A

DigiKey Part Number
UPG2164T5N-A-ND
Manufacturer
Manufacturer Product Number
UPG2164T5N-A
Description
IC RF SWITCH DPDT 6GHZ 6TSON
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN DPDT 6 GHz 50Ohm 6-TSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
802.11a/b/g/WiFi, WLAN
Topology
Reflective
Circuit
DPDT
Frequency Range
2.4GHz ~ 6GHz
Isolation
17dB
Insertion Loss
0.7dB
Test Frequency
6GHz
P1dB
31dBm
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSON
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types