RF Transistor 2 NPN (Dual) 12V 100mA 4.5GHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA810T-T1-A

DigiKey Part Number
UPA810T-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPA810T-T1-A
Description
RF TRANS 2 NPN 12V 4.5GHZ SOT363
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) 12V 100mA 4.5GHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
4.5GHz
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Gain
9dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 7mA, 3V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types