RF Transistor 2 NPN (Dual) 10V 35mA 8GHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA800T-T1-A

DigiKey Part Number
UPA800T-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPA800T-T1-A
Description
RF TRANS 2 NPN 10V 8GHZ SOT-363
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) 10V 35mA 8GHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.9dB @ 2GHz
Gain
7.5dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 3V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types