Direct
Similar
Similar
Similar
Similar

Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Bulk | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 5-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9117A-AX | Renesas Electronics Corporation | 420 | 559-PS9117A-AX-ND | $45.55000 | Direct |
| ACPL-M46T-000E | Broadcom Limited | 7,533 | 516-3291-5-ND | $40.45000 | Similar |
| ACPL-M46T-500E | Broadcom Limited | 4,722 | 516-4130-1-ND | $40.86000 | Similar |
| ACPL-M62L-000E | Broadcom Limited | 10,751 | 516-3673-ND | $26.56000 | Similar |
| ACPL-M62L-500E | Broadcom Limited | 1,575 | 516-4133-1-ND | $26.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.49260 | $1,249.26 |



