PS2933-1-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 353
Unit Price: $43.57000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $25.65000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,060
Unit Price: $44.40000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,169
Unit Price: $25.32000
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2933-1-F3-AX

DigiKey Part Number
PS2933-1-F3-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2933-1-F3-AX
Description
OPTOISO 2.5KV DARL 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
4500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$9.06766$31,736.81
7,000$8.85841$62,008.87
Manufacturers Standard Package